345-057-541-188

Heilind Number:EDA345-057-541-188
Manufacturer:EDAC
Manufacturer Number:345-057-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless interconnection on circuit boards, this connector boasts a single row with 57 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this Straight mount orientation connector for seamless integration and superior performance.