345-057-541-403

Heilind Number:EDA345-057-541-403
Manufacturer:EDAC
Manufacturer Number:345-057-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-403

Detailed Description

Enhance your circuit board connections with this high-quality green Board To Board PCB Connector. With a compact design featuring 57 positions in a single row, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Upgrade your electronics with this essential connector for seamless performance.