345-057-541-407

Heilind Number:EDA345-057-541-407
Manufacturer:EDAC
Manufacturer Number:345-057-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 57 positions with a single row configuration, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your electronic projects with this essential component, ideal for professionals and hobbyists alike.