345-057-541-412

Heilind Number:EDA345-057-541-412
Manufacturer:EDAC
Manufacturer Number:345-057-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 57 positions, it guarantees efficient power delivery at an amperage of 3A. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Upgrade your connectivity with this essential component.