345-057-541-458

Heilind Number:EDA345-057-541-458
Manufacturer:EDAC
Manufacturer Number:345-057-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-458

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 57 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your electronic connections with this essential component.