345-057-541-488

Heilind Number:EDA345-057-541-488
Manufacturer:EDAC
Manufacturer Number:345-057-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 57 positions and a compact pitch of .1 inches, it offers efficient data transmission and power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in varied operating environments. With a straight mount orientation and convenient row spacing of .2 inches, it facilitates easy installation on circuit boards. Engineered to withstand extreme temperatures from -40 to 105 °C, it guarantees long-term durability and connectivity stability. Elevate your device assembly with this essential component, ideal for a wide range of applications in the electronics industry.