345-057-541-602

Heilind Number:EDA345-057-541-602
Manufacturer:EDAC
Manufacturer Number:345-057-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-602

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. With 57 positions available, it offers ample connectivity for your devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts guarantee reliable signal transmission, while the green color adds a touch of style to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and 1-row design make installation a breeze, with a pitch of .1 in and row spacing of .2 in for easy PCB attachment. Trust in this connector to deliver optimal performance and connectivity in your projects.