345-057-541-604

Heilind Number:EDA345-057-541-604
Manufacturer:EDAC
Manufacturer Number:345-057-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-604

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 57 positions in a single row with a pitch of .1 inch and row spacing of .2 inches, it ensures precise and reliable connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation offers easy installation on PCBs, making it a versatile choice for electronic projects. Upgrade your connectivity solutions with this essential component.