345-057-541-658

Heilind Number:EDA345-057-541-658
Manufacturer:EDAC
Manufacturer Number:345-057-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With 57 positions and a 1-row design, it offers seamless integration for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission. Its straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your PCB connections with this essential connector for enhanced functionality and connectivity.