345-057-541-688

Heilind Number:EDA345-057-541-688
Manufacturer:EDAC
Manufacturer Number:345-057-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-688

Detailed Description

Enhance your PCB connectivity with our 1-row, 57-position board-to-board connector. Designed for seamless integration, this connector features a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A, it provides efficient power transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic project.