345-057-542-101

Heilind Number:EDA345-057-542-101
Manufacturer:EDAC
Manufacturer Number:345-057-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 57 positions in a single row with a pitch of 0.1 inches, ensuring precise and efficient data transmission. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the 0.2-inch row spacing allows for optimal space utilization. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.