345-057-542-102

Heilind Number:EDA345-057-542-102
Manufacturer:EDAC
Manufacturer Number:345-057-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-102

Detailed Description

Enhance connectivity in your electronic devices with this 57-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Upgrade your systems with this high-quality, green-colored connector.