345-057-542-103

Heilind Number:EDA345-057-542-103
Manufacturer:EDAC
Manufacturer Number:345-057-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-103

Detailed Description

Enhance connectivity within your electronic devices with our 57-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of 0.1 inches, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in every connection. With a straight mount orientation and a row spacing of 0.2 inches, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications.