345-057-542-104

Heilind Number:EDA345-057-542-104
Manufacturer:EDAC
Manufacturer Number:345-057-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 57 positions in a single row, this green connector ensures seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Choose this connector for secure and efficient card edge connections in your electronic assemblies.