345-057-542-108

Heilind Number:EDA345-057-542-108
Manufacturer:EDAC
Manufacturer Number:345-057-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-108

Detailed Description

Enhance your PCB connectivity with our 57-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a single row layout with a pitch of .1 inches, ensuring precise alignment. Crafted with high-quality Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in even the most demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the vibrant green color adds a touch of visual distinction to your project. Upgrade your PCB assemblies with this essential component for seamless and efficient connectivity.