345-057-542-112

Heilind Number:EDA345-057-542-112
Manufacturer:EDAC
Manufacturer Number:345-057-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-112

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 57 positions in a single row, it ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material and straight mount orientation further optimize performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.