345-057-542-158

Heilind Number:EDA345-057-542-158
Manufacturer:EDAC
Manufacturer Number:345-057-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-158

Detailed Description

Elevate your PCB connectivity with this high-performance 57-position Card Edge Connector. Designed for seamless board-to-board connections, it features durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts for reliable power transmission. With a compact .1-inch pitch and .2-inch row spacing, it offers optimal space efficiency without compromising on performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this connector to deliver secure and efficient connectivity for your electronic projects.