345-057-542-178

Heilind Number:EDA345-057-542-178
Manufacturer:EDAC
Manufacturer Number:345-057-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation, even in harsh environments. With copper alloy contacts, it provides reliable conductivity for your electronic devices. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal to your PCB setup. Trust in this connector for robust and stable connections in your electronic projects.