345-057-542-403

Heilind Number:EDA345-057-542-403
Manufacturer:EDAC
Manufacturer Number:345-057-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-403

Detailed Description

Enhance your PCB connectivity with our 57-position straight-mount card edge connector. Designed for seamless board-to-board integration, this connector features high-quality copper alloy contacts for reliable signal transmission. With a low amperage rating of 3A and UL 94V-0 thermoplastic polyester housing, it ensures safe and efficient performance in a wide operating temperature range from -40 to 105°C. The .1-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this versatile and durable connector.