345-057-542-404

Heilind Number:EDA345-057-542-404
Manufacturer:EDAC
Manufacturer Number:345-057-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-404

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and reliability, it features 57 positions with a pitch of .1 inches, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a compact single-row design, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a versatile choice for a wide range of projects. Upgrade your connectivity solutions today.