345-057-542-458

Heilind Number:EDA345-057-542-458
Manufacturer:EDAC
Manufacturer Number:345-057-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features 57 positions with a .1-inch pitch, perfect for seamless integration on your PCB. The connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Its copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for diverse applications where quality and longevity are paramount. Upgrade your connectivity solutions with this essential component.