345-057-542-488

Heilind Number:EDA345-057-542-488
Manufacturer:EDAC
Manufacturer Number:345-057-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-488

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, its straight mount orientation ensures easy installation. With 57 positions and a single row configuration, it offers ample room for your connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating in temperature ranges from -40 to 105°C, this connector is suited for versatile applications. Its green color adds a touch of visual distinction, making it a standout component in any setup. Trust in its 3A amperage rating and .1-inch pitch for efficient power and signal transmission. Ideal for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections. Discover the difference in performance and reliability with this essential product.