345-057-542-612

Heilind Number:EDA345-057-542-612
Manufacturer:EDAC
Manufacturer Number:345-057-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision in mind, it boasts 57 positions for seamless integration and optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in challenging operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various electronic devices. Upgrade your connection capabilities with this essential connector.