345-057-542-688

Heilind Number:EDA345-057-542-688
Manufacturer:EDAC
Manufacturer Number:345-057-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-542-688

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector, offering seamless transfer of power and data. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a single row design featuring 57 positions and a .1-inch pitch, it provides efficient space utilization on your board. The straight mount orientation and .2-inch row spacing make installation a breeze, catering to various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for demanding industrial applications. Elevate your connectivity game with this essential component.