345-057-544-101

Heilind Number:EDA345-057-544-101
Manufacturer:EDAC
Manufacturer Number:345-057-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it not only adds a pop of personality to your setup but also boasts impressive specifications for optimal functionality. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, durability is guaranteed. The connector offers a single row with 57 positions, ensuring seamless and efficient connections. Its straight mount orientation and compact pitch of .1 inch make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is built to withstand even the harshest environments. Upgrade your connectivity game with this essential component.