345-057-544-104

Heilind Number:EDA345-057-544-104
Manufacturer:EDAC
Manufacturer Number:345-057-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-544-104

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. Crafted with copper alloy contacts and a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With a straight mount orientation and a row spacing of .2 inches, installation is quick and efficient. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this high-quality component.