345-057-544-108

Heilind Number:EDA345-057-544-108
Manufacturer:EDAC
Manufacturer Number:345-057-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-544-108

Detailed Description

Upgrade your PCB connections with our sleek Green Board To Board PCB Connector. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 57 positions, it offers seamless connectivity on your board. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Trust in its straight mount orientation for easy installation. Elevate your electronic setups with this essential component.