345-057-544-658

Heilind Number:EDA345-057-544-658
Manufacturer:EDAC
Manufacturer Number:345-057-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-544-658

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable power transmission with its 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability while meeting stringent safety standards. With 57 positions and a pitch of 0.1 inches, it offers ample connectivity options for your PCB layout. The copper alloy contact material ensures efficient signal transfer, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics projects.