345-057-544-688

Heilind Number:EDA345-057-544-688
Manufacturer:EDAC
Manufacturer Number:345-057-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-544-688

Detailed Description

Enhance board-to-board connectivity with our high-performance Card Edge Connector. Featuring 57 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transfer between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh environments, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its superior quality for your connectivity needs.