345-057-558-102

Heilind Number:EDA345-057-558-102
Manufacturer:EDAC
Manufacturer Number:345-057-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-102

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 57 positions in a single row, allowing seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure placement on your board. The contact material, Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation saves space and facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.