345-057-558-107

Heilind Number:EDA345-057-558-107
Manufacturer:EDAC
Manufacturer Number:345-057-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-107

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. Featuring 57 positions in a single row, it offers ample connectivity options for your circuitry. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Its right-angle mount orientation and .1-inch pitch make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.