345-057-558-108

Heilind Number:EDA345-057-558-108
Manufacturer:EDAC
Manufacturer Number:345-057-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions in a single row, allowing for efficient data transfer. The robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and stable connections. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic projects with this essential component.