345-057-558-158

Heilind Number:EDA345-057-558-158
Manufacturer:EDAC
Manufacturer Number:345-057-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration in your electronic systems, this connector features 57 positions in a single row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and stable performance. With a compact .1-inch pitch and .2-inch row spacing, it offers optimal space utilization on your PCB. The right-angle mount orientation further enhances flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your connectivity solutions with this essential component, perfect for applications in telecommunications, automotive, and more.