345-057-558-188

Heilind Number:EDA345-057-558-188
Manufacturer:EDAC
Manufacturer Number:345-057-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise and secure connections. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.