345-057-558-403

Heilind Number:EDA345-057-558-403
Manufacturer:EDAC
Manufacturer Number:345-057-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees efficient conductivity for seamless data transmission. The right-angle mount orientation offers convenience in installation, while the 1-row design with 57 positions allows for precise and compact PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, meeting the demands of modern electronic devices. Elevate your PCB assembly with this essential component.