345-057-558-478

Heilind Number:EDA345-057-558-478
Manufacturer:EDAC
Manufacturer Number:345-057-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-478

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 57 positions, ideal for maximizing your PCB connections. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on efficient signal transfer. Whether you're working on a new project or enhancing existing systems, this green-colored connector is a must-have for professionals in the field. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its quality and performance to take your connectivity to the next level.