345-057-558-488

Heilind Number:EDA345-057-558-488
Manufacturer:EDAC
Manufacturer Number:345-057-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 57 positions, ensuring reliable signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee longevity and stability in diverse operating environments. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization without compromising on performance. With a right angle mount orientation, it offers versatility in installation. Enjoy efficient power transmission with a 3A amperage rating, while operating seamlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential connector.