345-057-558-602

Heilind Number:EDA345-057-558-602
Manufacturer:EDAC
Manufacturer Number:345-057-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-602

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. With a compact design featuring 57 positions on a single row, this connector ensures seamless communication between your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential component for optimized connectivity and performance.