345-057-558-604

Heilind Number:EDA345-057-558-604
Manufacturer:EDAC
Manufacturer Number:345-057-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-604

Detailed Description

Upgrade your electronics with this high-quality Green PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With 57 positions and a pitch of .1 inches, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its superior quality and performance for your next project. Elevate your connectivity with this essential component.