345-057-558-607

Heilind Number:EDA345-057-558-607
Manufacturer:EDAC
Manufacturer Number:345-057-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-607

Detailed Description

Enhance connectivity in your electronic applications with this 57-position Board To Board PCB Connector. Designed for seamless integration, this right-angle mount connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The copper alloy contacts provide efficient power transmission, with a 3 A amperage rating for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Ideal for professional or DIY projects, this green-colored connector is a must-have for any electronics enthusiast.