345-057-558-608

Heilind Number:EDA345-057-558-608
Manufacturer:EDAC
Manufacturer Number:345-057-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 57 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The copper alloy contact material and .1-inch pitch offer efficient power delivery, while the right-angle mount orientation facilitates easy PCB assembly. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your system's performance with this essential component.