345-057-558-612

Heilind Number:EDA345-057-558-612
Manufacturer:EDAC
Manufacturer Number:345-057-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-612

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector in striking green. With a compact form factor and right-angle mount orientation, it seamlessly integrates into your setup. Boasting 57 positions and a single row layout, it offers ample connectivity options. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in harsh environments. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects.