345-057-558-658

Heilind Number:EDA345-057-558-658
Manufacturer:EDAC
Manufacturer Number:345-057-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-658

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration, it features a single row layout with 57 positions and a precise .1-inch pitch for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any application. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105 °C guarantees performance in varying environmental conditions. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any project requiring secure and efficient PCB connections. Elevate your circuitry with this essential component, the epitome of quality and innovation in the realm of electronic connectors.