345-057-558-688

Heilind Number:EDA345-057-558-688
Manufacturer:EDAC
Manufacturer Number:345-057-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-558-688

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic setups. Boasting a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The contact material, crafted from copper alloy, guarantees reliable signal transmission. With a single row of 57 positions and a pitch of .1 inch, it offers precise and efficient connection. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to optimize your PCB assembly process with its exceptional quality and performance.