345-057-559-101

Heilind Number:EDA345-057-559-101
Manufacturer:EDAC
Manufacturer Number:345-057-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-101

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. The copper alloy contact material offers optimal conductivity, while the 3A amperage and .1-inch pitch cater to high-speed transmission needs. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and robust. Upgrade your system with this essential component for seamless and reliable data transfer.