345-057-559-103

Heilind Number:EDA345-057-559-103
Manufacturer:EDAC
Manufacturer Number:345-057-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 57 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a right-angle mount orientation, it offers flexibility in assembly, while its compact design with a .1-inch pitch and .2-inch row spacing conserves space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your connection solutions with this essential component.