345-057-559-104

Heilind Number:EDA345-057-559-104
Manufacturer:EDAC
Manufacturer Number:345-057-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-104

Detailed Description

Enhance your PCB connections with this efficient and reliable 57-position Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatile installation options. With a low 3A amperage and a .1-inch pitch, this connector is perfect for high-density applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for various electronic setups. Upgrade your connectivity solutions with this green-hued connector, ideal for demanding industrial or commercial environments.