345-057-559-108

Heilind Number:EDA345-057-559-108
Manufacturer:EDAC
Manufacturer Number:345-057-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-108

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. With a convenient right-angle mount orientation, installation is a breeze. Elevate your electronic designs with this essential connectivity solution.