345-057-559-188

Heilind Number:EDA345-057-559-188
Manufacturer:EDAC
Manufacturer Number:345-057-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-188

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. With 57 positions in a single row, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, while the copper alloy contact material guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Featuring a right-angle mount orientation and a pitch of .1 inches, this connector facilitates convenient and secure connections on your PCB. Upgrade your setup with this essential component for optimal performance and longevity.