345-057-559-403

Heilind Number:EDA345-057-559-403
Manufacturer:EDAC
Manufacturer Number:345-057-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant Green. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability for long-term use. Boasting precise engineering, this connector features 57 positions in a single row, perfect for seamless data transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. The Right Angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your system with this essential component for efficient and secure connectivity.